FM301

Rectron
583-FM301
FM301

Mfr.:

Description:
Schottky Diodes & Rectifiers SM Schot Bar Rect SMC,3A,50V,GP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,164 € 492,00 €
0,114 € 684,00 €
0,104 € 936,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Si
FM3
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

FM3x Schottky Barrier Rectifiers

Rectron FM3x Schottky Barrier Rectifiers are surface mount rectifiers that are designed to operate at 3A average forward rectified current. These rectifiers also operate from 20V to 200V voltage range, 100A peak forward surge current (IFSM), and -55°C to 150°C storage temperature range. The FM3x Schottky rectifiers are ideal for surface-mounted applications.