FM240-W

Rectron
583-FM240-W
FM240-W

Mfr.:

Description:
Schottky Diodes & Rectifiers 2A 40V Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.953

Stock:
2.953 Can Dispatch Immediately
Quantities greater than 2953 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,616 € 0,62 €
0,422 € 4,22 €
0,268 € 26,80 €
0,168 € 84,00 €
0,148 € 148,00 €
Full Reel (Order in multiples of 3000)
0,119 € 357,00 €
0,09 € 540,00 €
0,083 € 747,00 €
0,075 € 1.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-214AA-2
Single
Si
2 A
40 V
550 mV
50 A
1 mA
- 65 C
+ 125 C
FM2
Reel
Cut Tape
MouseReel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: FM240
Unit Weight: 93,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541100000
USHTS:
8541100080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99