FM205

Rectron
583-FM205-T
FM205

Mfr.:

Description:
Small Signal Switching Diodes GP Si Rectifier SMB,2A,600V,GP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,497 € 0,50 €
0,345 € 3,45 €
0,218 € 21,80 €
0,137 € 68,50 €
0,122 € 122,00 €
Full Reel (Order in multiples of 3000)
0,105 € 315,00 €
0,089 € 534,00 €
0,066 € 594,00 €
0,06 € 1.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Rectron FM205-W
Rectron
Rectifiers 2A 600V SMB

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Small Signal Switching Diodes
REACH - SVHC:
General Purpose Diodes
SMD/SMT
600 V
50 A
2 A
Single
1.1 V
5 uA
- 55 C
+ 150 C
FM2
Reel
Cut Tape
MouseReel
Brand: Rectron
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.