FM140-W

Rectron
583-FM140-W
FM140-W

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A 40V Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15000   Multiples: 7500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7500)
0,051 € 765,00 €
0,046 € 1.035,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-214AC-2
Single
Si
1 A
40 V
550 mV
40 A
200 uA
- 55 C
+ 150 C
FM1
Reel
Brand: Rectron
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Part # Aliases: FM140
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541100000
USHTS:
8541100080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FMx Schottky Rectifiers

Rectron FMx Schottky Rectifiers are designed with VRRM ranging from 20V to 200V and If ranging from 1A to 3A. These rectifiers incorporate Si technology and SMD/SMT mounting style. The FMx rectifiers feature high reliability and high current capability. These rectifiers operate at a temperature ranging from -55ºC to 150ºC.