EDB101

Rectron
583-EDB101
EDB101

Mfr.:

Description:
Bridge Rectifiers 1A 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,288 € 720,00 €
0,278 € 1.390,00 €
0,26 € 2.600,00 €
0,251 € 6.275,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
DB-1
1 A
50 V
1.05 V
30 A
- 65 C
+ 150 C
8.51 mm
6.5 mm
3.4 mm
EDB10
Tube
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 35 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SUPER FAST RECOVERY RECTIFIERS

583-EDB101, 583-EDB101S, 583-EDB102, 583-EDB102S, 583-EDB104,
583-EDB104S, 583-EDB105, 583-EDB105S, 583-EDB106 and 583-EDB106S.

Each of the above Super Fast Recovery Rectifiers will no longer
be stocked by Mouser. Once stock has been depleted, it will be
available on a non-stocked basis subject to Rectron minimum order
requirements, pricing and standard leadtimes at the time of
request.

There is currently no replacement available. Please check with a
Catalog Technical Representative for assistance.



5-0400-77

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541100080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

FEATURED PRODUCTS
RECTRON