BZX85C5V1

Rectron
583-BZX85C5V1
BZX85C5V1

Mfr.:

Description:
Zener Diodes 1.3W DO-41G Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,077 € 1.540,00 €
0,069 € 1.725,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
5.1 V
Through Hole
DO-41
1.3 W
5.8 %
1 uA
1 Ohms
Single
Reel
Brand: Rectron
Diameter: 2.72 mm
Ir - Reverse Current: 1 uA
Length: 5.51 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Zener Current: 45 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.