BZX85C4V7

Rectron
583-BZX85C4V7
BZX85C4V7

Mfr.:

Description:
Zener Diodes 1.3W DO-41G Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,076 € 1.520,00 €
0,068 € 1.700,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
4.7 V
Through Hole
DO-41
1.3 W
6.3 %
3 uA
3 Ohms
Single
Reel
Brand: Rectron
Diameter: 2.72 mm
Ir - Reverse Current: 3 uA
Length: 5.51 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Zener Current: 45 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.