BZX85C13

Rectron
583-BZX85C13
BZX85C13

Mfr.:

Description:
Zener Diodes 1.3W DO-41G Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,073 € 1.460,00 €
0,068 € 1.700,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
13 V
Through Hole
DO-41
1.3 W
6.5 %
500 nA
500 mOhms
Single
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 2.72 mm
Ir - Reverse Current: 500 nA
Length: 5.51 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Zener Current: 20 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99