BZX84C11-T1

Rectron
583-BZX84C11-T1
BZX84C11-T1

Mfr.:

Description:
Zener Diodes 11V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,066 € 990,00 €
0,058 € 1.392,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
11 V
SMD/SMT
SOT-23
300 mW
5 %
100 nA
20 Ohms
- 55 C
+ 125 C
Single
5 mA
Reel
BZX84C
Brand: Rectron
Height: 1 mm
Ir - Reverse Current: 100 nA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 7.4 mV/K
Width: 1.3 mm
Zener Current: 10 mA
Part # Aliases: BZX84C11
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99