BZX55C3V9

Rectron
583-BZX55C3V9
BZX55C3V9

Mfr.:

Description:
Zener Diodes 3.9 V DO-35G 500mW Z ener 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,027 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
3.9 V
Through Hole
DO-35-2
500 mW
5 %
2 uA
85 Ohms
- 65 C
+ 175 C
Single
5 mA
Reel
Brand: Rectron
Height: 2.29 mm
Ir - Reverse Current: 2 uA
Length: 4.44 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: - 0.05 %/C
Width: 2.29 mm
Zener Current: 95 mA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99