BT136

Rectron
583-BT136
BT136

Mfr.:

Description:
Triacs Triac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.131

Stock:
1.131 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
1,04 € 10,40 €
0,681 € 68,10 €
0,539 € 269,50 €
0,457 € 457,00 €
0,405 € 810,00 €
0,387 € 1.935,00 €
0,336 € 3.360,00 €
0,327 € 8.175,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Triacs
RoHS:  
REACH - SVHC:
4 A
25 A
600 V
1.7 V
30 mA
1.5 V
10 mA
+ 125 C
Through Hole
TO-220-3
Tube
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection


FEATURED PRODUCTS
RECTRON