BR106

Rectron
583-BR106
BR106

Mfr.:

Description:
Bridge Rectifiers 10A 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
0,631 € 6,31 €
0,569 € 56,90 €
0,532 € 319,20 €
0,512 € 512,00 €
0,429 € 1.115,40 €
0,415 € 2.075,00 €
0,408 € 4.080,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
BR-10
10 A
600 V
1.1 V
200 A
- 55 C
+ 150 C
19.6 mm
19.6 mm
7.5 mm
BR10
Bulk
Brand: Rectron
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 420 V
Unit Weight: 10,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RECTRON