BR1005

Rectron
583-BR1005
BR1005

Mfr.:

Description:
Bridge Rectifiers 10A 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.004

Stock:
1.004 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
0,971 € 9,71 €
0,793 € 79,30 €
0,632 € 379,20 €
0,535 € 535,00 €
0,502 € 1.305,20 €
0,471 € 2.355,00 €
0,467 € 4.670,00 €
0,465 € 11.625,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
BR-10
10 A
50 V
1.1 V
200 A
- 55 C
+ 150 C
19.6 mm
19.6 mm
7.5 mm
BR10
Bulk
Brand: Rectron
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 35 V
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RECTRON