6A1-T

Rectron
583-6A1-T
6A1-T

Mfr.:

Description:
Rectifiers 100V 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.900
Expected 10/30/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,609 € 6,09 €
0,431 € 43,10 €
0,314 € 157,00 €
Full Reel (Order in multiples of 800)
0,252 € 201,60 €
0,251 € 602,40 €
0,233 € 1.118,40 €
0,22 € 2.112,00 €
0,203 € 5.034,40 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
R-6
100 V
6 A
Standard Recovery Rectifier
Single
1.1 V
400 A
10 uA
- 55 C
+ 150 C
6A
Reel
Cut Tape
Brand: Rectron
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Part # Aliases: 6A1
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.