4RS204M

Rectron
583-4RS204M
4RS204M

Mfr.:

Description:
Bridge Rectifiers RS-2M 4.0A 400V Brid ge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,288 € 345,60 €
0,266 € 798,00 €
0,248 € 1.339,20 €
0,238 € 2.427,60 €
0,235 € 5.922,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
RS-2M
4 A
400 V
1.1 V
130 A
- 55 C
+ 150 C
20.5 mm
3.7 mm
11.5 mm
Tube
Brand: Rectron
Ir - Reverse Current: 2 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 400 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RECTRON