2SS100L-W

Rectron
583-2SS100L-W
2SS100L-W

Mfr.:

Description:
Schottky Diodes & Rectifiers 100V 2A SM SCHOTTKY Barrier Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68.464

Stock:
68.464 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,626 € 0,63 €
0,432 € 4,32 €
0,274 € 27,40 €
0,173 € 86,50 €
0,132 € 132,00 €
Full Reel (Order in multiples of 3000)
0,111 € 333,00 €
0,099 € 594,00 €
0,09 € 2.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD-123FL-2
Single
Si
2 A
100 V
850 mV
60 A
2 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 2SS100L
Unit Weight: 48,493 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99