2N7002KV-T

Rectron
583-2N7002KV-T
2N7002KV-T

Mfr.:

Description:
MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,171 € 1,71 €
0,105 € 10,50 €
0,075 € 37,50 €
0,066 € 66,00 €
Full Reel (Order in multiples of 3000)
0,056 € 168,00 €
0,048 € 288,00 €
0,042 € 378,00 €
0,038 € 912,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT23-3
N-Channel
1 Channel
60 V
300 mA
2 Ohms
- 20 V, 20 V
1 V
1.7 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Rectron
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 10 ns
Forward Transconductance - Min: 0.1 S
Product Type: MOSFETs
Rise Time: 50 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 10 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99