2N5401

Rectron
583-2N5401
2N5401

Mfr.:

Description:
Bipolar Transistors - BJT TO-92 PNP 0.6A 150V HighVol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.756

Stock:
9.756
Can Dispatch Immediately
On Order:
10.000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,356 € 0,36 €
0,262 € 2,62 €
0,149 € 14,90 €
0,10 € 50,00 €
0,079 € 79,00 €
0,07 € 175,00 €
0,06 € 300,00 €
Full Ammo Pack (Order in multiples of 10000)
0,049 € 490,00 €
0,042 € 840,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
PNP
Single
600 mA
150 V
160 V
5 V
500 mV
625 mW
300 MHz
- 55 C
+ 150 C
2N
Ammo Pack
Brand: Rectron
Continuous Collector Current: - 600 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 60
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210075
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
RECTRON