1SMB5914-W

Rectron
583-1SMB5914-W
1SMB5914-W

Mfr.:

Description:
Zener Diodes SMB,3000mW,Zener,3.6V,5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 9000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,172 € 1.548,00 €
0,165 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
3.6 V
SMD/SMT
DO-214AA-2
3 W
75 uA
9 Ohms
- 55 C
+ 150 C
Single
104.2 mA
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 2.237 mm
If - Forward Current: 200 mA
Length: 4.65 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 3.94 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99