1N5817-T

Rectron
583-1N5817-T
1N5817-T

Mfr.:

Description:
Schottky Diodes & Rectifiers 20V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.180

Stock:
3.180 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,285 € 2,85 €
0,18 € 18,00 €
0,113 € 56,50 €
0,099 € 99,00 €
0,087 € 217,50 €
Full Reel (Order in multiples of 5000)
0,073 € 365,00 €
0,054 € 540,00 €
0,046 € 1.150,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
DO-41
Single
Si
1 A
20 V
750 mV
25 A
200 uA
- 55 C
+ 150 C
1N581
Reel
Cut Tape
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N5817
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541100000
USHTS:
8541100080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99