1N4745A-T

Rectron
583-1N4745A-T
1N4745A-T

Mfr.:

Description:
Zener Diodes DO-41 1W Zener 16V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,044 € 1.100,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
16 V
Through Hole
DO-41
1 W
5 uA
16 Ohms
- 65 C
+ 200 C
Single
15.5 mA
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 2.72 mm
Ir - Reverse Current: 5 uA
Length: 5.51 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.08 %/C
Width: 2.72 mm
Zener Current: 200 mA
Part # Aliases: 1N4745A
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99