1N4151-B

Rectron
583-1N4151-B
1N4151-B

Mfr.:

Description:
Small Signal Switching Diodes Vr/75V Io/150mA BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.271

Stock:
15.271 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,248 € 0,25 €
0,143 € 1,43 €
0,087 € 8,70 €
0,063 € 31,50 €
0,055 € 55,00 €
0,049 € 122,50 €
0,041 € 205,00 €
Full Reel (Order in multiples of 10000)
0,036 € 360,00 €
0,027 € 540,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
Through Hole
DO-35
50 V
1 A
300 mA
Single
2 ns
1 V
50 uA
- 65 C
+ 175 C
1N4151
Reel
Cut Tape
Brand: Rectron
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N4151
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541100000
USHTS:
8541100070
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.