1N4148W-T

Rectron
583-1N4148W-T
1N4148W-T

Mfr.:

Description:
Small Signal Switching Diodes 75V 150mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60000   Multiples: 30000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 30000)
0,017 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-123
100 V
2 A
300 mA
Single
4 ns
1.25 V
1 uA
- 65 C
+ 150 C
1N4148
Reel
Brand: Rectron
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 30000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N4148W
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.