15KP130A-T

Rectron
583-15KP130A-T
15KP130A-T

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
2,39 € 1.912,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
130 V
Axial
208.3 V
145.2 V
R6-2
72.5 A
15 kW
- 55 C
+ 175 C
15KP
Reel
Brand: Rectron
Pd - Power Dissipation: 8 W
Product: TVS Diodes
Factory Pack Quantity: 800
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.