1.5FMCJ22CA-W

Rectron
583-1.5FMCJ22CA-W
1.5FMCJ22CA-W

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5% bi-dir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,203 € 1.218,00 €
0,193 € 1.737,00 €
0,18 € 4.320,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
18.8 V
SMD/SMT
30.6 V
20.9 V
SMC (DO-214AB)
1.5 kW
- 55 C
+ 150 C
1.5FMCJ
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 1.5FMCJ22CA
Unit Weight: 257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99