05H1-W

Rectron
583-05H1-W
05H1-W

Mfr.:

Description:
Rectifiers 0.5A 50V 50ns mini-SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,049 € 735,00 €
0,043 € 1.075,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
RoHS:  
SMD/SMT
SOD-123F-2
50 V
500 mA
Standard Recovery Rectifier
Single
1 V
15 A
5 uA
50 ns
- 55 C
+ 150 C
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 05H1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411092
ECCN:
EAR99