RXCAGF-CBD0SA

ReFLEX CES
427-RXCAGF-CBD0SA
RXCAGF-CBD0SA

Mfr.:

Description:
Modules Accessories Ares Agilex 7 SoC F-Series system-on-module 6U VPX carrier board is an evaluation board with a FMC+ connector

Lifecycle:
New Product:
New from this manufacturer.
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.874,82 € 2.874,82 €

Product Attribute Attribute Value Select Attribute
ReFLEX CES
Product Category: Modules Accessories
RoHS:  
Carrier Boards
RXCAGF012PR24-SOM00I, RXCAGF027PR24-SOM00I
Brand: ReFLEX CES
Dimensions: 233 mm x 160 mm
Product Type: Modules Accessories
Series: Agilex F-Series
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: ARES
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ares Agilex™ 7 F-Series SoM 6U VPX Carrier Board

ReFLEX CES Ares Agilex™ 7 SoC F-Series SoM 6U VPX Carrier Board with an FMC+ connector is designed to be fully compatible with the Ares module. The board is ideal for bioscience and instrumentation, quantum computing, radar systems, satellite communication, and electronic warfare applications.