COMXpressSXS10L-2801I

ReFLEX CES
427-SSXS10L2801I
COMXpressSXS10L-2801I

Mfr.:

Description:
System-On-Modules - SOM Module "Indus 17G L-Tile" version
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
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.680,49 € 6.680,49 €

Product Attribute Attribute Value Select Attribute
ReFLEX CES
Product Category: System-On-Modules - SOM
Stratix 10 SoC
Brand: ReFLEX CES
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

COMXpressSX Stratix® 10 Module

Reflex CES COMXpressSX Stratix® 10 Module is a COM Express Basic form factor module designed for high-performance computing and acceleration. This high-performance Single-Board Computer (SBC) is based on Intel® Stratix 10 SX technology. The COMXpressSX COM module features an ARMV8 quad-core 64-bit ARM CortexA53 hard processor system that offers up to 1.5GHz clock speed. This module consists of a JTAG connector for an external USB cable, 32GB eMMC with U-boot, and NOR flash for quad SPI FPGA configuration mode.