R299.197.660

Raydiall Automotive
191-R299.197.660
R299.197.660

Mfr.:

Description:
RF Connectors / Coaxial Connectors Right-angle fakra terminal, 3 in 1 step crimp - RG59 cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,745 € 7,45 €
0,715 € 17,88 €
0,669 € 66,90 €
0,608 € 152,00 €
0,548 € 274,00 €
0,521 € 521,00 €
Full Reel (Order in multiples of 2000)
0,442 € 884,00 €

Product Attribute Attribute Value Select Attribute
Raydiall Automotive
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Contacts
FAKRA
Socket (Female)
75 Ohms
3 GHz
Crimp
Right Angle
RG-59
Reel
Cut Tape
Brand: Raydiall Automotive
Mating Cycles: 25
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 2000
Subcategory: RF Interconnects
Unit Weight: 1,112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
USHTS:
8536904000
ECCN:
EAR99

FAKRA R3C 90° Cable Connectors

Raydiall Automotive FAKRA R3C 90° Cable Connectors are USCAR-qualified and feature a patented one-step crimping terminal that offers a multipoint crimping stage in a single operation. This crimping technology provides a faster and more reliable process while reducing wire installation time. The R3C 90° series offers turnable or fixed housing versions with a robust, protected interface design. These connectors work with RG174, RTK, RG58, RG59, RG316, and 1.5 DS cables. Raydiall Automotive FAKRA R3C 90° Cable Connectors are USCAR-qualified and automation-friendly.