R197.215.A80

Raydiall Automotive
191-R197.215.A80
R197.215.A80

Mfr.:

Description:
RF Connector Accessories 2 ways female fakra housing coding A for terminal 2x (R299.197.200, R299.197.210)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.390

Stock:
2.390 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,485 € 4,85 €
0,443 € 11,08 €
0,40 € 40,00 €
0,366 € 91,50 €
0,295 € 295,00 €
0,275 € 660,00 €
0,263 € 1.262,40 €
0,25 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Raydiall Automotive
Product Category: RF Connector Accessories
RoHS:  
Housing
FAKRA
Plastic
Accessories
Bulk
Brand: Raydiall Automotive
Gender: Female
Product Type: RF Connector Accessories
Factory Pack Quantity: 2400
Subcategory: RF Interconnects
Unit Weight: 3,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99

FAKRA R3C Cable Connectors

Raydiall Automotive FAKRA R3C Cable Connectors feature stamped and rolled technology as well as a patented one-step crimping terminal. The crimping technology offers a multipoint crimping stage in a single operation, providing a faster and more reliable process while reducing wire installation time. The R3C series is USCAR qualified and automation friendly with a positioning-guaranteed design. Raydiall Automotive FAKRA R3C Cable Connectors offer a robust, protected interface and work with RG174, RTK, RG58, RG59, RG316, and 1.5 DS cables.