R197.160.C28

Raydiall Automotive
191-R197.160.C28
R197.160.C28

Mfr.:

Description:
RF Connectors / Coaxial Connectors Right-angle die-cast Fakra PCB 5mm pitch coding C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,963 € 9,63 €
0,92 € 23,00 €
0,86 € 86,00 €
Full Reel (Order in multiples of 350)
0,782 € 273,70 €
0,703 € 492,10 €
0,625 € 656,25 €
0,586 € 1.435,70 €
0,558 € 2.734,20 €

Product Attribute Attribute Value Select Attribute
Raydiall Automotive
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
FAKRA
Plug (Pin)
50 Ohms
4 GHz
Solder
Right Angle
Standard
PCB Mount
Reel
Cut Tape
Brand: Raydiall Automotive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Insulation Resistance: 1 GOhms
Mating Cycles: 50
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 350
Subcategory: RF Interconnects
Voltage Rating: 335 V
Unit Weight: 2,227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FAKRA PCB Right Angle Connectors

Raydiall Automotive FAKRA PCB Right Angle Connectors offer nose orientations in the 3h, 6h, 9h, or 12h position. These connectors utilize stamped and rolled technology, comply with pick-and-place processes, and are USCAR-qualified. The connectors have 50Ω impedance, 1000MΩ minimum insulation resistance, and up to 4GHz frequency. Raydiall Automotive FAKRA PCB Right Angle Connectors are suitable for reflow or wave soldering.