R197.156.C28

Raydiall Automotive
191-R197.156.C28
R197.156.C28

Mfr.:

Description:
RF Connectors / Coaxial Connectors Straight Fakra PCB header coding C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.709

Stock:
1.709 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,894 € 8,94 €
0,857 € 21,43 €
0,803 € 80,30 €
Full Reel (Order in multiples of 350)
0,73 € 255,50 €
0,656 € 459,20 €
0,583 € 612,15 €
0,547 € 1.340,15 €
0,52 € 2.548,00 €

Product Attribute Attribute Value Select Attribute
Raydiall Automotive
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
FAKRA
Plug (Pin)
50 Ohms
3 GHz
Solder
Straight
Standard
PCB Mount
Reel
Cut Tape
Brand: Raydiall Automotive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Insulation Resistance: 1 GOhms
Mating Cycles: 25
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 350
Subcategory: RF Interconnects
Voltage Rating: 335 V
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FAKRA PCB Connectors

Raydiall Automotive FAKRA PCB Connectors are lightweight, USCAR-qualified, and compliant with pick-and-place processes. These connectors feature stamped and rolled technology and are RoHS-compliant. The interface is designed according to ISO 20860-1. The insulator and housing are made from high-temperature polymer GF30. Raydiall Automotive FAKRA PCB Connectors offer up to 3GHz frequency, 50Ω impedance, and -40°C to +105°C operating temperature range. The connectors are designed for reflow soldering.