R197.156.A28

Raydiall Automotive
191-R197.156.A28
R197.156.A28

Mfr.:

Description:
RF Connectors / Coaxial Connectors Straight Fakra PCB header coding A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Quantities greater than 31 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,02 € 10,20 €
0,98 € 24,50 €
0,92 € 92,00 €
Full Reel (Order in multiples of 350)
0,834 € 291,90 €
0,75 € 525,00 €
0,667 € 700,35 €
0,624 € 1.528,80 €
0,595 € 2.915,50 €

Product Attribute Attribute Value Select Attribute
Raydiall Automotive
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
FAKRA
Plug (Pin)
50 Ohms
3 GHz
Solder
Straight
Standard
PCB Mount
Reel
Cut Tape
Brand: Raydiall Automotive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Insulation Resistance: 1 GOhms
Mating Cycles: 25
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 350
Subcategory: RF Interconnects
Voltage Rating: 335 V
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FAKRA PCB Connectors

Raydiall Automotive FAKRA PCB Connectors are lightweight, USCAR-qualified, and compliant with pick-and-place processes. These connectors feature stamped and rolled technology and are RoHS-compliant. The interface is designed according to ISO 20860-1. The insulator and housing are made from high-temperature polymer GF30. Raydiall Automotive FAKRA PCB Connectors offer up to 3GHz frequency, 50Ω impedance, and -40°C to +105°C operating temperature range. The connectors are designed for reflow soldering.