R197.125.B81

Raydiall Automotive
191-R197.125.B81
R197.125.B81

Mfr.:

Description:
RF Connector Accessories Right-angle fakra housing for terminals R299.197.630, R299.197.660, coding B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,681 € 6,81 €
0,654 € 16,35 €
0,64 € 32,00 €
0,611 € 61,10 €
0,556 € 139,00 €
0,501 € 250,50 €
0,456 € 456,00 €
0,427 € 640,50 €

Product Attribute Attribute Value Select Attribute
Raydiall Automotive
Product Category: RF Connector Accessories
RoHS:  
Housing
FAKRA
Accessories
Bulk
Brand: Raydiall Automotive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Gender: Female
Product Type: RF Connector Accessories
Factory Pack Quantity: 1500
Subcategory: RF Interconnects
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99

FAKRA R3C 90° Cable Connectors

Raydiall Automotive FAKRA R3C 90° Cable Connectors are USCAR-qualified and feature a patented one-step crimping terminal that offers a multipoint crimping stage in a single operation. This crimping technology provides a faster and more reliable process while reducing wire installation time. The R3C 90° series offers turnable or fixed housing versions with a robust, protected interface design. These connectors work with RG174, RTK, RG58, RG59, RG316, and 1.5 DS cables. Raydiall Automotive FAKRA R3C 90° Cable Connectors are USCAR-qualified and automation-friendly.