R195.660.Z00

Raydiall Automotive
191-R195.660.Z00
R195.660.Z00

Mfr.:

Description:
RF Connectors / Coaxial Connectors Right-angle stamped& formed LVDS HSD+2 power pin PCB header coding Z (universal coding)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1080   Multiples: 270
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 270)
0,929 € 1.003,32 €
0,869 € 2.111,67 €

Product Attribute Attribute Value Select Attribute
Raydiall Automotive
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
HSD
Plug (Pin)
100 Ohms
Solder
Right Angle
PCB Mount
Reel
Brand: Raydiall Automotive
Frequency: 0 Hz to 2 GHz
Mating Cycles: 25
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 270
Subcategory: RF Interconnects
Voltage Rating: 100 V
Unit Weight: 4,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HSD PCB 90° Connectors

Raydiall Automotive HSD PCB 90° Connectors feature up to 2Ghz frequency with 100Ω impedance and 100V voltage rating. These lightweight connectors offer a right-angle orientation, PCB mounting style, and stamped and rolled technology. The series is suitable for reflow soldering and has an operating temperature range of -40°C to +105°C. Raydiall Automotive HSD PCB 90° Connectors are qualified for Tiers specifications and comply with ISO 20860 and USCAR 17 standards.