SC1635

Raspberry Pi
358-SC1635
SC1635

Mfr.:

Description:
Raspberry Pi Accessories Raspberry Pi Touch Display 2

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1.101

Stock:
1.101
Can Dispatch Immediately
On Order:
308
Expected 8/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,60 € 51,60 €

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Raspberry Pi Accessories
RoHS:  
Brand: Raspberry Pi
Packaging: Bulk
Factory Pack Quantity: 28
Subcategory: Computing
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
8524910000
CNHTS:
8524919090
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Touch Display 2

Raspberry Pi Touch Display 2 is a versatile and compact display featuring a 7" diagonal screen with a crisp resolution of 720 x 1280 pixels. An impressive 85° viewing angle ensures clear visibility from multiple perspectives, making it ideal for interactive projects and applications. The display supports 24-bit RGB color depth, delivering vibrant and accurate colors for a rich visual experience. One of its standout features is the true multi-touch capacitive panel, which enables responsive interaction with up to five-finger touch support, allowing for intuitive navigation and control. These features make the Raspberry Pi Touch Display 2 an excellent choice for various projects, from home automation interfaces to digital signage and educational tools.