SC1510-A4

Raspberry Pi
358-SC1510
SC1510-A4

Mfr.:

Description:
ARM Microcontrollers - MCU RP2350B 150MHz clock Dual Arm Cortex-M33 cores 520KB RAM 8KB on-chip QFN-80

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.382

Stock:
6.382 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
Full Reel (Order in multiples of 500)
0,86 € 430,00 €

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: ARM Microcontrollers - MCU
RoHS:  
RP235x
SMD/SMT
QFN-80
ARM Cortex M33
150 MHz
520 kB
Reel
Cut Tape
Brand: Raspberry Pi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data RAM Type: RAM
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Tradename: RP2350B
Part # Aliases: SC1510-A4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RP2350 Microcontrollers (MCUs)

Raspberry Pi RP2350 Microcontrollers (MCUs) are high-performance and secure MCUs with a higher core clock speed, double the on-chip SRAM, and optional RISC-V cores. These MCUs are built around dual Arm® Cortex®-M33 cores with hardware single-precision floating point and DSP instructions @150MHz. The RP2350 MCUs include a second-generation PIO subsystem that provides flexible interfacing with no CPU overhead. These MCUs consist of the security architecture that is built around Arm TrustZone for Cortex-M. The unique dual-core and dual architecture capability of these MCUs offer a pair of Arm Cortex-M33 cores and a pair of open-hardware Hazard3 RISC-V cores. The dual-architecture is selectable via software or by programming the on-chip OTP memory. The RP2350 MCUs are used in embedded computing and industrial IoT deployments with demanding I/O requirements.