SC0722

Raspberry Pi
358-SC0722
SC0722

Mfr.:

Description:
HDMI Cables HDMI Cable 1m White

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 774,00 €

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: HDMI Cables
RoHS:  
HDMI
HDMI
1 m
Brand: Raspberry Pi
Product Type: HDMI Cables
Series: Raspberry Pi Cable
Factory Pack Quantity: 300
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

Cable Assemblies

Raspberry Pi Cable Assemblies are for use with Raspberry Pi computers. The cable assemblies include audio/video converter, camera adapter, HDMI, and USB/IEEE 1394 cables. Black, red, and white color options are available in a wide range of cable lengths and connector combinations.

FEATURED PRODUCTS
RASPBERRY PI