SC0523

Raspberry Pi
358-SC0523
SC0523

Mfr.:

Description:
Wall Mount AC Adapters Raspberry Pi 15W USB-C Power Supply White AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
Australia
Fixed Plugs
96 VAC to 264 VAC
1 Output
15 W
5.1 VDC
3 A
Industrial
USB Connector
1.5 m
Raspberry Pi Power Supply
AC Inlet Type: Type I
Brand: Raspberry Pi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504407001
ECCN:
EAR99

Wall-Mount Industrial AC-DC Power Supplies

Raspberry Pi Wall-Mount Industrial AC-DC Power Supplies are available in five models to suit various international power sockets. The power supplies feature a 96VAC to 264VAC operating voltage range, 50/60Hz (±3Hz) frequency, and a 1.5m, 18AWG or 16AWG output cable. The USB-C™ PD Power Supply can also deliver 3A at 9V, 2.25A at 12V, and 1.8A at 15V to PD-compatible products, making it a good cost-effective power supply for many general-purpose, non-Raspberry Pi use cases. The devices are offered in five plug types: US, Canada (type A), Europe (type C), India (type D), UK (type G), Australia, New Zealand, and China (type I).

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.