SC0372

Raspberry Pi
358-SC0372
SC0372

Mfr.:

Description:
Embedded Box Computers Pi400UK, unit only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,20 € 60,20 €

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Broadcom
ARM Cortex A72
1.8 GHz
4 GB
5 V
Ethernet, GPIO, LAN, USB
0 C
+ 50 C
286 mm x 122 mm x 23 mm
Brand: Raspberry Pi
Memory Size: 4 GB
Memory Type: LPDDR4-3200
Processor Series: BCM2711
Series: Raspberry Pi400
Factory Pack Quantity: 28
Subcategory: Computing
Part # Aliases: 114992366
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

400 Embedded Box Personal Computer Kits

Raspberry Pi 400 Embedded Box Personal Computer Kits are complete solutions based on Raspberry Pi 4 built into a compact keyboard. The powerful, easy-to-use keyboard features a quad-core 64-bit processor, 4GB of RAM, wireless networking, dual-display output, 4K video playback, and a 40-pin GPIO header. The powerful Raspberry Pi 400 utilizes specially designed terminals that quietly cool the computer. Accessible GPIO pins allow exploration beyond the desktop, and users can connect components to prototype personalized projects. The kits are available in UK/US English, German, Spanish, French, and Italian variants.

Single-Board Computers (SBC)

Raspberry Pi Single-Board Computers (SBC) provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral device support. These SBCs feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).

FEATURED PRODUCTS
RASPBERRY PI