SC0025

Not Assigned
SC0025

Mfr.:

Description:
TFT Displays & Accessories Raspberry Pi Display

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: TFT Displays & Accessories
TFT LCD Displays
Transmissive
GPIO
With Touch Panel
LED
154.08 mm x 85.92 mm
192.96 mm x 110.76 mm
Brand: Raspberry Pi
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: TFT Displays
Series: Raspberry Pi Camera
Factory Pack Quantity: 40
Subcategory: Displays
Part # Aliases: 104110009 LCD-13733 2718
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

FEATURED PRODUCTS
RASPBERRY PI