CM3+/32GB

358-94AC6637
CM3+/32GB

Mfr.:

Description:
System-On-Modules - SOM Now stocking Raspberry Pi Franchised part SC0148

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Raspberry Pi SC0148
Raspberry Pi
System-On-Modules - SOM Compute Module CM3+/32GB

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Raspberry Pi Compute Module 3+
Broadcom
BCM2837B0
1.2 GHz
1 GB
0 GB
1.8 V, 3.3 V
- 25 C
+ 85 C
67.6 mm x 31 mm
Brand: Raspberry Pi
Flash: 32 GB
Memory Type: DDR2
Number of Cores: 1 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 250
Subcategory: Computing
Part # Aliases: SC0148
Unit Weight: 36,513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.