CS-ULX3S-03

Radiona
392-CS-ULX3S-03
CS-ULX3S-03

Mfr.:

Description:
Programmable Logic IC Development Tools ULX3S with ECP5 85F

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
217,41 € 217,41 €

Product Attribute Attribute Value Select Attribute
Radiona
Product Category: Programmable Logic IC Development Tools
Development Boards
FPGA
LFE5U-85F-6BG381C
Brand: Radiona
Dimensions: 96 mm x 51 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.