VS390111

Radiall
501-VS390111
VS390111

Mfr.:

Description:
Heavy Duty Power Connectors SPPC-PWL-PD-L2-BK-M12-T7

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,33 € 101,33 €
83,94 € 839,40 €
81,92 € 8.192,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Heavy Duty Power Connectors
REACH - SVHC:
Connectors
750 A
1 Position
Threaded Bolt
1 kV
IP67
VanSystem
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Housing Colour: Black
Mounting Angle: Straight
Mounting Style: Flange Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SPPC-PWL Single Pole Power Connectors

Radiall SPPC-PWL Single-Pole Power Connectors are designed for use in a diverse range of applications and industries. SPPC-PWL connectors offer up to 750A, 1.000V performance with IP67 protection when mated. This Radiall connector series features IP2x finger-protected contacts and is intermateable with any Powerlock and Powerline compliant connectors. These keyed single pole connectors (KSPC) feature individual keyways to prevent connection errors.