VS211735

Radiall
501-VS211735
VS211735

Mfr.:

Description:
Circular MIL Spec Connector CVB 01RA 14S-2P M20 CR F4

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,20 € 262,00 €
25,03 € 625,75 €
23,93 € 1.196,50 €
23,25 € 2.325,00 €
22,74 € 5.685,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Circular MIL Spec Connector
RoHS: N
4 Position
Pin (Male)
14S-02
Receptacles
14S
In-Line
MIL-DTL-5015
Crimp
Cable
13 A
Silver
Copper Alloy
Brand: Radiall
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: VanSystem
Voltage Rating: 200 VAC, 250 VDC
Wire Gauge: 18 AWG to 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RADIALL