VB01661641219PJ

Radiall
501-VB01661641219PJ
VB01661641219PJ

Mfr.:

Description:
RF Cable Assemblies VNA 2,9 NMD F 2.9F 1219mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.272,77 € 4.272,77 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Cable Assemblies
VNA
Jack (Female)
NMD
Jack (Female)
1.219 m (4 ft)
Bulk
Brand: Radiall
Connector A Polarity: Normal
Connector B Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544422000
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TestPro VNA Test Cables

Radiall TestPro Vector Network Analyzer (VNA) Test Cables withstand the rigors of test lab use and production testing for 50Ω communication systems. These cables feature braided stainless steel armoring around the coax, providing a rugged, self-locking, flexible cable with a flex life exceeding 50,000 cycles. Radiall TestPro VNA Test Cables provide a cost effective alternative to original OEM VNA cable solutions and are ideal for testing in lab environments and critical measurements.