VB01661640965PJ

Radiall
501-VB01661640965PJ
VB01661640965PJ

Mfr.:

Description:
RF Cable Assemblies VNA 2,9 NMD F 2.9F 965mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.323,97 € 3.323,97 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Cable Assemblies
VNA
Jack (Female)
NMD
Jack (Female)
965 mm (37.992 in)
Bulk
Brand: Radiall
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544422000