VB01581561219TF

Radiall
501-VB01581561219TF
VB01581561219TF

Mfr.:

Description:
RF Cable Assemblies VNA cbl 2.4mm NMD F to 2.4mm F 48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.858,84 € 4.858,84 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
2.4 mm
Jack (Female)
2.4 mm
Jack (Female)
1.219 m (4 ft)
Bulk
Brand: Radiall
Connector A Polarity: Normal
Connector B Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544422000
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.