TP4.2S-SMAM-NM-48

Radiall
501-TP4.2S-SMAM-NM48
TP4.2S-SMAM-NM-48

Mfr.:

Description:
RF Test Cables SMA M TO N M 48 IN TESTPRO 4.2S

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,64 € 172,64 €
159,26 € 1.592,60 €
154,85 € 3.871,25 €
150,96 € 7.548,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Test Cables
SMA
Plug (Male)
N
Plug (Male)
18 GHz
50 Ohms
4 ft
25 mm
5000 Cycle
Blue
Brand: Radiall
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Minimum Frequency: 0 Hz
Packaging: Bulk
Polarity: Normal
Product Type: RF Test Cables
Series: TestPro
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99