TP4.2S-SMAM-NM-24

Radiall
501-TP4.2S-SMAM-NM24
TP4.2S-SMAM-NM-24

Mfr.:

Description:
RF Test Cables SMA M TO N M 24 IN TESTPRO 4.2S

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,84 € 143,84 €
132,78 € 1.327,80 €
128,91 € 3.222,75 €
125,60 € 6.280,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Test Cables
REACH - SVHC:
SMA
Plug (Male)
N
Plug (Male)
18 GHz
50 Ohms
2 ft
25 mm
5000 Cycle
Blue
Brand: Radiall
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Packaging: Bulk
Polarity: Normal
Product Type: RF Test Cables
Series: TestPro
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.